Sign in to ask questions about the Mennekes 5105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mennekes 5105 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 32A |
| Depth | 146mm |
| Length | 264mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP44 |
| Voltage Rating | 400V |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 5105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
