
BS4343/EN60309 110V-16A 2 Gang RCD Socket, 16A, 110 V With Rcd Protection
Mennekes 52654 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Length | 445mm |
| Mount | Wall |
| Voltage Rating | 110V |
| Width | 135mm |
| RoHS | Compliant |
No datasheet is available for this part.
