Double Sided Copper Clad Board - 1/16", 1 Oz Copper
Mennekes 540 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | AM-TOP |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 540 to view detailed technical specifications.
No datasheet is available for this part.