Panel Mount 10K Potentiometer (Breadboard Friendly) - 10K Linear
Checking distributor stock and pricing after the page loads.
Mennekes 562 technical specifications.
| Gender | Female |
| Max Operating Temperature | 90°C |
| Series | AM-TOP |
| Voltage Rating | 400V |
| RoHS | Compliant |