Mennekes Switchable IP67 Interlocked Socket 3PN+E, Earthing Position 6h, 125A, 400 V
Mennekes 5692 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 125A |
| Depth | 283mm |
| Length | 525mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 400V |
| Width | 260mm |
| RoHS | Compliant |
No datasheet is available for this part.