Mennekes Switchable IP67 Interlocked Socket 2P+E, 63A, 230 V
Mennekes 5911 technical specifications.
| Body Material | Thermoplastic |
| Color | Blue |
| Current Rating | 63A |
| Depth | 196mm |
| Length | 300mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 230V |
| Width | 163mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 5911 to view detailed technical specifications.
No datasheet is available for this part.
