IP44 Purple Cable Mount 3P Industrial Power Socket, Rated At 16A, 20 25 V
Mennekes 688 technical specifications.
| Color | Violet |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Ratings | IP44 |
| Termination | Screw |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
