4 Dig Lcd Cntr Flying Leads
Mennekes 7010 technical specifications.
| Body Material | Thermoplastic |
| Color | Yellow |
| Current Rating | 16A |
| Depth | 141mm |
| Length | 250mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP44 |
| Voltage Rating | 110V |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 7010 to view detailed technical specifications.
No datasheet is available for this part.