The Mennekes 7011 connector features a thermoplastic body with a yellow color, rated for 16A of current and 110V of voltage. It has a straight orientation and a socket mount type, with a depth of 144mm, length of 252mm, and width of 118mm. The connector is rated for IP67 ratings.
Mennekes 7011 technical specifications.
| Body Material | Thermoplastic |
| Color | Yellow |
| Current Rating | 16A |
| Depth | 144mm |
| Length | 252mm |
| Mount | Socket |
| Orientation | Straight |
| Ratings | IP67 |
| Voltage Rating | 110V |
| Width | 118mm |
| RoHS | Compliant |
No datasheet is available for this part.