The Mennekes 7288 connector features a thermoplastic body and a right-angle orientation, with a current rating of 32A and a voltage rating of 400V. It has an IP67 rating and is designed for socket mount applications. The connector measures 118mm wide, 153mm deep, and 274mm long.
Mennekes 7288 technical specifications.
| Body Material | Thermoplastic |
| Color | Red |
| Current Rating | 32A |
| Depth | 153mm |
| Length | 274mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP67 |
| Voltage Rating | 400V |
| Width | 118mm |
| RoHS | Compliant |
No datasheet is available for this part.