The Mennekes 7605 connector features a body made of polycarbonate, with a red color designation. It has a current rating of 16A and a voltage rating of 400V. The connector is designed for socket mount applications with a right angle orientation, and it meets IP44 ratings for environmental protection. Its dimensions are 225mm in length, 183mm in depth, and 168mm in width.
Sign in to ask questions about the Mennekes 7605 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mennekes 7605 technical specifications.
| Body Material | PC |
| Color | Red |
| Current Rating | 16A |
| Depth | 183mm |
| Length | 225mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 400V |
| Width | 168mm |
| RoHS | Compliant |
Download the complete datasheet for Mennekes 7605 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.