Clamp; Cable; Full; 0.312 in. Diameter; 0.140 in. Hole Diameter; Nylon 6/6
Mennekes 7626 technical specifications.
| Body Material | PC |
| Color | Red |
| Current Rating | 16A |
| Depth | 186mm |
| Length | 225mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP67 |
| Voltage Rating | 400V |
| Width | 168mm |
| RoHS | Compliant |
No datasheet is available for this part.