The 400V 32A socket mount connector is made from polycarbonate material and features a red color. It has a depth of 198mm, length of 225mm, and width of 168mm. The connector is rated for IP67 and is designed for right-angle orientation.
Mennekes 7636 technical specifications.
| Body Material | PC |
| Color | Red |
| Current Rating | 32A |
| Depth | 198mm |
| Length | 225mm |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP67 |
| Voltage Rating | 400V |
| Width | 168mm |
| RoHS | Compliant |
No datasheet is available for this part.