Sign in to ask questions about the Mentor 1282.1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mentor 1282.1000 technical specifications.
| Color | Clear |
| Length | 8.5mm |
| Lens Style | Dome |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Outside Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1282.1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.