This 2x2 right angle PCB mount optocoupler features a dome lens and is manufactured by Mentor. It is 11.85mm in length and meets RoHS compliance requirements. The optocoupler's orientation and mounting style make it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Mentor 1296.2022 technical specifications.
| Color | Clear |
| Length | 11.85mm |
| Lens Style | Dome |
| Mount | PCB |
| Number of Columns | 2 |
| Number of Rows | 2 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
