This red diffused LED has a forward current rating of 25mA and emits light at a wavelength of 635nm. It has a luminous intensity of 2.5mcd and a viewing angle of 30°. The LED is packaged in a surface-mount device (SMD/SMT) format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Mentor 2637.2131 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 25mA |
| Length | 14.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.5mcd |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 30° |
| Wavelength | 635nm |
| Width | 4.1mm |
| RoHS | Compliant |
