
Checking distributor stock and pricing after the page loads.
Mentor 2637.8131 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 25mA |
| Length | 14.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| Width | 4.1mm |
| RoHS | Compliant |
No datasheet is available for this part.