Sign in to ask questions about the Mentor 332.204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mentor 332.204 technical specifications.
| Package/Case | 204 |
| Color | Clear |
| Material | Plastic |
| Outside Diameter | 35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 332.204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.