Sign in to ask questions about the Mentor 355.31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mentor 355.31 technical specifications.
| Color | Black |
| Height | 15.7mm |
| Material | Plastic |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 355.31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.