Mentor RTM.5070 technical specifications.
| Package/Case | 100 |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor RTM.5070 to view detailed technical specifications.
No datasheet is available for this part.