Crystal 16.384MHz, 30ppm, 2-Pin HC-49U
Mercury H49-16.384-18-30/50/4085 technical specifications.
| Frequency | 16.384MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.6mm |
| Length | 10.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series Resistance | 25R |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.