Crystal 6MHz, 30ppm, 2-Pin HC-49-US
Mercury HUS-6.000-18-30/50/4085 technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 10.7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series Resistance | 120R |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.