MERCURY VM53S3-10.000-2.5/-30+75, Voltage Controlled Oscillator, 10 MHz Maximum of 3 V, 4-Pin SMD 5x3.2mm
Mercury VM53S3-10.000-2.5/-30+75 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 3ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.