This SMD/SMT crystal oscillator features a frequency stability of 2.5ppm and a frequency tolerance of 2ppm. It operates within a temperature range of -30°C to 75°C and can be powered with a supply voltage between 2.75V and 5V. The oscillator measures 5mm in length, 3.2mm in width, and 1.5mm in height, making it suitable for surface mount applications.
Mercury VM53S3-25.000-2.5/-30+75 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 2ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mercury VM53S3-25.000-2.5/-30+75 to view detailed technical specifications.
No datasheet is available for this part.