
Merit Lilin DVR-204S CCTV Digital Video Recorder
Merit Lilin DVR-204S technical specifications.
| Depth | 215mm |
| Frame Rate | 30fps |
| Height | 44mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 720pixel |
| Width | 230mm |
| RoHS | Compliant |
No datasheet is available for this part.
