Meritec 980020-48-P1 technical specifications.
| Package/Case | TSOP |
| Current Rating | 500mA |
| Insulation Material | Liquid Crystal Polymer |
| Number of Poles | 48 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Meritec 980020-48-P1 to view detailed technical specifications.
No datasheet is available for this part.