
Conn SOP Socket SKT 56 POS 0.5mm Solder ST SMD Tray
Meritec 980020-56-P2 technical specifications.
| Package/Case | TSOP |
| Current Rating | 500mA |
| Insulation Material | Liquid Crystal Polymer |
| Number of Poles | 56 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
