Sign in to ask questions about the Meritec 980022-56-P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meritec 980022-56-P2 technical specifications.
| Package/Case | SSOP |
| Current Rating | 500mA |
| Insulation Material | Liquid Crystal Polymer |
| Number of Poles | 56 |
| RoHS | Compliant |
Download the complete datasheet for Meritec 980022-56-P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
