Conn Card Edge SKT 184 POS Solder RA Thru-Hole
Meritec 980151-184-2MCF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 184 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
No datasheet is available for this part.