Cable Assembly Hook-up Wire 24AWG Hook Test Clip to Hook Test Clip 1 to 1 POS PL-PL
Meritec 980290-048 technical specifications.
| Cable Type | Hook-up Wire |
| Wire Size | 24AWG |
| Connector Type A | Hook Test Clip |
| Connector Type B | Hook Test Clip |
| Gender | PL-PL |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.