This card edge connector features 120 contacts in 2 rows, with a right angle body orientation. It is designed for through hole mounting and has a maximum current rating of 1A. The operating temperature range is -40°C to 105°C, and it is suitable for solder termination. The connector is a standard type, suitable for general-purpose applications.
Meritec 981159-120-2MMF technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.