Cable Assembly 6m 30AWG VPX Connector to VPX Connector 1 to 1 POS PL-PL
Meritec 98141OFP336-006 technical specifications.
| Wire Size | 30AWG |
| Connector Type A | VPX Connector |
| Connector Type B | VPX Connector |
| Gender | PL-PL |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Meritec 98141OFP336-006 to view detailed technical specifications.
No datasheet is available for this part.