This PCI Express card edge connector features 164 SKT contacts in a 2-row configuration, with a right-angle body orientation and through-hole mounting. It has a maximum current rating of 1A and operates within a temperature range of -40 to 105°C. The termination method is solder, and it is designed for high-density applications.
Meritec 983172-164-2MPF technical specifications.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Meritec 983172-164-2MPF to view detailed technical specifications.
No datasheet is available for this part.