Bidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, 60V repetitive peak reverse voltage. Features a minimum breakdown voltage of 66.7V and a maximum breakdown voltage of 73.7V. Operates across a temperature range of -65°C to 150°C. This single-element silicon diode is housed in a DO-214AC (SMA) package with two terminals. Maximum power dissipation is 3.3W.
Meritek SMAJ60CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Breakdown Voltage-Min | 66.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 73.7 |
| Power Dissipation-Max | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMAJ60CA to view detailed technical specifications.
No datasheet is available for this part.