Bidirectional transient voltage suppressor diode, featuring 3000W peak pulse power dissipation. Offers a repetitive peak reverse voltage of 24V and a breakdown voltage range from 26.7V to 29.5V. This silicon diode, with one element and two terminals, operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) package, it provides robust protection for sensitive electronics.
Meritek SMDJ24CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 3000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Meritek SMDJ24CA to view detailed technical specifications.
No datasheet is available for this part.