LUISIANA 25MM X 10METRES
Merlett Plastics 911022025923G technical specifications.
| Color | Green |
| Length | 10m |
| Material | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Merlett Plastics 911022025923G to view detailed technical specifications.
No datasheet is available for this part.