Mersen 23100-G technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 400VAC |
| Current Rating | 25A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 23100-G to view detailed technical specifications.
No datasheet is available for this part.