Mersen 23512-G technical specifications.
| Type | Fuse Holder |
| Mounting | DIN Rail |
| Voltage Rating | 690VAC |
| Current Rating | 50A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 23512-G to view detailed technical specifications.
No datasheet is available for this part.