Mersen 2C065 technical specifications.
| Type | Fuse Link |
| Mounting | Holder |
| Voltage Rating | 690V |
| Current Rating | 125A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 2C065 to view detailed technical specifications.
No datasheet is available for this part.