Mersen 67013 technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 600V |
| Current Rating | 310A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 67013 to view detailed technical specifications.
No datasheet is available for this part.