Mersen 70316 technical specifications.
| Type | Fuse Holder |
| Mounting | Screw Mount |
| Voltage Rating | 750V |
| Current Rating | 30A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen 70316 to view detailed technical specifications.
No datasheet is available for this part.