Mersen 8570 technical specifications.
| Mounting | Screw Mount |
| Product Depth (mm) | 101.6 |
| Type | Fuse Block |
| Cage Code | F1253 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Mersen 8570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.