Mersen A120X1/2-1 technical specifications.
| Current Rating | 0.5A |
| Type | Protective |
| Voltage Rating | 1000V |
| Acting | Fast |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen A120X1/2-1 to view detailed technical specifications.
No datasheet is available for this part.