
Mersen A240T1/2E technical specifications.
| Current Rating | 500mA |
| Fuse Size | 20.6 X 117mm |
| Max Voltage Rating (AC) | 2.4kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen A240T1/2E to view detailed technical specifications.
No datasheet is available for this part.
