Mersen A300081C technical specifications.
| Body Height | 79.5mm |
| Body Length | 74.5mm |
| Current Rating | 900A |
| Fuse Size | 33 |
| Mount | Flush |
| Voltage Rating | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Mersen A300081C to view detailed technical specifications.
No datasheet is available for this part.