
The A331016F is a 50A PTC resettable fuse with a voltage rating of 690V. It has a screw termination and is designed for DIN rail mount. The fuse measures 26mm in width and has a size of 14 x 51mm. It is not SVHC compliant.
Mersen A331016F technical specifications.
| Current Rating | 50A |
| Fuse Current | 50A |
| Fuse Size | 14 x 51mm |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Mersen A331016F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
