Mersen A4BY4500 technical specifications.
| Current Rating | 4500A |
| Type | Class L |
| Voltage Rating | 600V |
| Termination Style | Tap |
| Acting | Slow Blow |
| Number of Terminals | 2 |
Download the complete datasheet for Mersen A4BY4500 to view detailed technical specifications.
No datasheet is available for this part.