
Mersen A4BY800 technical specifications.
| Current Rating | 800A |
| Fuse Size | 63 X 97mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen A4BY800 to view detailed technical specifications.
No datasheet is available for this part.