Mersen A50P1000-4TI technical specifications.
| Current Rating | 1000A |
| Type | Blade |
| Voltage Rating | 500V |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mersen A50P1000-4TI to view detailed technical specifications.
No datasheet is available for this part.