
Mersen A50QS150-4 technical specifications.
| Current Rating | 150A |
| Fuse Size | 31 X 54.1mm |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mersen A50QS150-4 to view detailed technical specifications.
No datasheet is available for this part.
